text.skipToContent text.skipToNavigation

Manufacturer Part #

STGAP2SICSANCTR

STGAP2SICS Series 5.25 V 4 A Galvanically Isolated Single Gate Driver - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2445
Product Specification Section
STMicroelectronics STGAP2SICSANCTR - Technical Attributes
Attributes Table
Configuration: Half Bridge
No of Outputs: Single
Peak Output Current: 4A
Supply Voltage-Max: 5.25V
Rise Time: 30ns
Fall Time: 30ns
Operating Temp Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
100
USA:
100
Cost Per Unit
$5.65
Unit Price:
$2.15 USD Each
Total
$11.30
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.