text.skipToContent text.skipToNavigation

Manufacturer Part #

A3959SLPTR-T

A3959 Series 5.5 V 3 A Parallel DMOS Full-Bridge PWM Motor Driver - TSSOP-28-EP

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Allegro MicroSystems A3959SLPTR-T - Technical Attributes
Attributes Table
Motor Type: Brushed DC
Load Voltage: 9.5V to 50V
No of Outputs: Dual
Output Current-Max: 3A
Supply Current: 4.5A to 5.5A
Supply Voltage: 4.5V to 5.5V
Interface: Parallel
Operating Temp Range: -20°C to +150°C
Package Style:  SOIC-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
12000
Multiple Of:
4000
Total
$40,800.00
USD
Quantity
Unit Price
4,000+
$3.40
Product Variant Information section