text.skipToContent text.skipToNavigation

Manufacturer Part #

E-TEA3718DP

TEA3718 Series 45 V 1.2 A Dual Output Stepper Motor Driver -Power DIP-16

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics E-TEA3718DP - Technical Attributes
Attributes Table
Load Voltage: 10V to 45V
No of Outputs: Dual
Output Current-Max: 1.2A
Rated Power Dissipation: 3.1W
Supply Voltage-Max: 5.25V
Package Style:  POWERDIP-16
Mounting Method: Through Hole
Features & Applications

The E-TEA3718DP circuits consist of an LS-TTL compatible logic input, a current sensor, a monostable and an output stage with built-in protection diodes. Two TEA3718 ICs and a few external components form a complete control and drive unit for LS-TTL or microprocessor-controlled stepper motor systems

Features:

  • Half-step and full-step mode
  • Bipolar drive of stepper motor for maximum motor performance
  • Built-in protection diodes
  • Wide range of current control 5 to 1500 mA
  • Wide voltage range 10 to 50 V
  • Designed for unstabilized motor supply voltage
  • Current levels can be selected insteps or varied continuously
  • Thermal overload protection
  • Alarm output or pre-alarm output

Applications:

  • The TEA3718 is a bipolar monolithic integrated circuit intended to control and drive the current in one winding of a bipolar stepper motor.
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
1000
Multiple Of:
25
Total
$1,730.00
USD
Quantity
Unit Price
25
$1.79
100
$1.76
375
$1.74
625
$1.73
1,250+
$1.69