text.skipToContent text.skipToNavigation

Manufacturer Part #

L9950TR

L9950 Series 7 - 28 V 7 mA Multifunctional Door Actuator Driver - PowerSO-36

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics L9950TR - Technical Attributes
Attributes Table
No of Outputs: Twelve
Output Current-Max: 10A
Supply Voltage-Max: 28V
Package Style:  POWERSO-36
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
23 Weeks
Minimum Order:
600
Multiple Of:
600
Total
$2,448.00
USD
Quantity
Unit Price
600+
$4.08
Product Variant Information section