text.skipToContent text.skipToNavigation

Manufacturer Part #

VNQ860SPTR-E

POWERSO-10

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics VNQ860SPTR-E - Technical Attributes
Attributes Table
No of Outputs: Quad
Output Current-Max: 0.25A
Supply Current: 120µA
Rated Power Dissipation: 90W
Supply Voltage-Max: 36V
Supply Voltage: 5.5V to 36V
Turn-off Delay Time: 40µs
Turn-on Delay Time: 10µs
Operating Temp Range: -55°C to +150°C
Package Style:  POWERSO-10
Mounting Method: Surface Mount
Features & Applications

The VNQ860SPTR-E is a quad channel high side driver, available in POWERSO-10 package.

This devices is made by using STMicroelectronics VIPower M0-3 technology, intended for driving any kind of load with one side connected to ground. The active current limitation combined with thermal shutdown and automatic restart protect the device against overload.

Features:

  • Nominal current: 0.5 A per channel
  • Shorted load protections
  • Junction overtemperature protection
  • Case over temperature protection for thermal independence of the channels
  • Thermal case shutdown restart not simultaneous for the various channels
  • Protection against loss of ground
  • Current limitation 1 A per channel
  • Undervoltage shutdown
  • Open load in off-state and short to VCC detection
  • Open-drain diagnostic outputs
  • 3.3 V CMOS/TTL compatible inputs
  • Fast demagnetization of inductive loads
  • Conforms to IEC 61131-2
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
600
Multiple Of:
600
Total
$1,290.00
USD
Quantity
Unit Price
600
$2.15
1,200
$2.13
1,800+
$2.12
Product Variant Information section