Manufacturer Part #
STBP120BVDK6F
STBP120 Series 5.5 V Thermal Shutdown Overvoltage Protection Device - TDFN-10
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Package Style:TDFN-10 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2204 | ||||||||||
Product Specification Section
STMicroelectronics STBP120BVDK6F - Product Specification
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
STMicroelectronics STBP120BVDK6F - Technical Attributes
Attributes Table
| Package Style: | TDFN-10 |
| Mounting Method: | Surface Mount |
Features & Applications
The STBP120BVDK6F device provides overvoltage protection for input voltage up to +28 V. Its low RDS(on) N-channel MOSFET switch protects the systems connected to the OUT pin against failures of the DC power supplies in accordance with the China MII Communications Standard YD/T 1591-2006.
In the event of an input overvoltage condition, the device immediately disconnects the DC power supply by turning off an internal low RDS(on) N-channel MOSFET to prevent damage to protected systems.The STBP120 is offered in a small, RoHS-compliant TDFN – 10-lead (2.5 mm x 2 mm) package.
Features:
- Input overvoltage protection up to 28 V
- Integrated high voltage N-channel MOSFET switch
- Low RDS(on) of 90 mO
- Integrated charge pump
- Thermal shutdown protection
- Softstart feature to control the inrush current
- Enable input (EN)
- Fault indication output (FLT)
- IN input ESD withstand voltage up to ±15 kV (air discharge), up to ±8 kV (contact discharge) in typical application circuit with 1µF input capacitor (±2 kV HBM for standalone device)
- Certain overvoltage options compliant with the China Communications Standard YD/T 1591-
2006 (overvoltage protection only) - Small, RoHS compliant 2.5 x 2 mm TDFN – 10-lead package.
Applications:
- Smart phones
- Digital cameras
- PDA and palmtop devices
- MP3 players
- Low-power handheld devices
View the Complete family of STBP120 Voltage References
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
1
$1.96
15
$1.79
75
$1.69
300
$1.60
1,500+
$1.50
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
TDFN-10
Mounting Method:
Surface Mount