Manufacturer Part #
ICL7673CBAZA-T
ICL7673 Series 15 V 38 mA Automatic Battery Back-Up Switch - SOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas ICL7673CBAZA-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
Renesas ICL7673CBAZA-T - Technical Attributes
Attributes Table
| Configuration: | Switching |
| Supply Voltage: | 2.5V to 15V |
| Operating Temp Range: | 0°C to 70°C |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
2,500+
$1.40
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount