text.skipToContent text.skipToNavigation

Manufacturer Part #

BU30TD3WG-TR

BU30TD3WG Series 3 V 200 mA SMT Fixed Full CMOS LDO Regulator - SSOP-5

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BU30TD3WG-TR - Technical Attributes
Attributes Table
Input Voltage-Min: 1.7V
Input Voltage-Max: 6V
Output Voltage Fixed: 3V
Dropout Voltage-Max: 460mV
Output Current-Max: 200mA
Tolerance (%): ±1%
Operating Temp Range: -40°C to +85°C
Regulator Topology: Fixed
Quiescent Current: 35µA
No. of Outputs: Single
Load Regulation: 10mV
Current - Limit: 0.4A
Line Regulation: 2mV
Package Style:  SSOP-5
Mounting Method: Surface Mount
Features & Applications
The BU30TD3WG-TR is a high-performance FULL CMOS regulator with 200-mA output, which is mounted on versatile package SSOP5(2.9 mm X 2.8 mm X 1.25 mm).

It has excellent noise characteristics and load responsiveness characteristics despite its low circuit current consumption of 35 µA. It is most appropriate for various applications such as power supplies for logic Ic, RF, and camera modules.

Features:

  • High-accuracy output voltage of ±1% (±25 mV on Vout<2.5 V products)
  • High ripple rejection: 70 dB (Typ., 1 KHz,)
  • Compatible with small ceramic capacitor (CIN=Co=0.47 µF)
  • Low current consumption: 35 µA
  • ON/OFF control of output voltage
  • With built-in over current protection circuit and thermal shutdown circuit
  • Wit built-in output discharge circuit

Applications:

  • Battery-powered portable equipment, etc
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$402.00
USD
Quantity
Unit Price
3,000
$0.134
6,000
$0.133
9,000
$0.132
12,000
$0.131
15,000+
$0.129
Product Variant Information section