Manufacturer Part #
LD56050DPU105R
LD56050 Series 5.5 V 500 mA Ultra-Low Dropout Linear Regulator - DFN-4
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:DFN-4 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 1819 | ||||||||||
Product Specification Section
STMicroelectronics LD56050DPU105R - Product Specification
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
STMicroelectronics LD56050DPU105R - Technical Attributes
Attributes Table
| Input Voltage-Max: | 5.5V |
| Output Voltage Fixed: | 1.05V |
| Dropout Voltage-Max: | 250mV |
| Output Current-Max: | 500mA |
| Tolerance (%): | ±1.5% |
| Operating Temp Range: | -40°C to +85°C |
| Regulator Topology: | Fixed |
| Quiescent Current: | 27µA |
| No. of Outputs: | Single |
| Output Noise: | 38µV |
| Load Regulation: | 1.5mV |
| Current - Limit: | 700mA |
| Line Regulation (%): | 0.02% |
| Package Style: | DFN-4 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000
$0.136
6,000
$0.134
9,000
$0.133
15,000+
$0.131
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
DFN-4
Mounting Method:
Surface Mount