text.skipToContent text.skipToNavigation

Manufacturer Part #

LP2950CZ-3.3RAG

LP2950 Series 3.3 V 100 mA Low Dropout Voltage Regulator - TO-92-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi LP2950CZ-3.3RAG - Technical Attributes
Attributes Table
Input Voltage-Max: 30V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 450mV
Output Current-Max: 100mA
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$748.00
USD
Quantity
Unit Price
2,000
$0.19
4,000
$0.187
6,000
$0.186
8,000
$0.185
10,000+
$0.182
Product Variant Information section