text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP1754ST-5002E/CB

HIGH PSRR 150MA LDO, VIN 16V MAX

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2529
Product Specification Section
Microchip MCP1754ST-5002E/CB - Technical Attributes
Attributes Table
Input Voltage-Min: 3.6V
Input Voltage-Max: 16V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 500mV
Output Current-Max: 150mA
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The MCP1754ST-5002E/CB is a 150 mA, 3 to 16 Vin High Performance Low Dropout (LDO) Regulator, available in SOT-23A-3 package.
 
Features:
 
  • High PSRR: >70 dB @ 1 kHz typical
  • 56.0 μA Typical Quiescent Current
  • Input Operating Voltage Range: 3.6 V to16.0 V
  • 150 mA Output Current for All Output Voltages
  • Low Drop Out Voltage, 300 mV Typical @ 150 mA
  • 0.4% Typical Output Voltage Tolerance
  • Standard Output Voltage Options (1.8V, 2.5V, 2.8V, 3.0V, 3.3V, 4.0V, 5.0V)
  • Output Voltage Range 1.8 V to 5.5 V in 0.1 V Increments (tighter increments also possible per
    design)
  • Output Voltage Tolerances of ±2.0% Over Entire Temperature Range
  • Stable with Minimum 1.0 μF Output Capacitance
  • Power Good Output
  • Shutdown Input
  • True Current Foldback Protection
  • Short-Circuit Protection
  • Overtemperature Protection

Applications:

  • High-Speed Driver Chipset Power
  • Networking Backplane Cards
  • Notebook Computers
  • Network Interface Cards
  • Palmtop Computers
  • 2.5V to 1.XV Regulators
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
44,045
Factory Lead Time:
4 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,275.00
USD
Quantity
Unit Price
3,000
$0.425
6,000
$0.42
9,000+
$0.41
Product Variant Information section