text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV565D2T12R4G

ANA ULTRA FAST VOLTAG REG

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2615
Product Specification Section
onsemi NCV565D2T12R4G - Technical Attributes
Attributes Table
Input Voltage-Max: 9V
Output Voltage Fixed: 1.2V
Dropout Voltage-Max: 0.9V
Output Current-Max: 1.5A
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 3mA
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
800
USA:
800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$760.00
USD
Quantity
Unit Price
800
$0.95
1,600
$0.935
2,400
$0.93
3,200
$0.925
4,000+
$0.905
Product Variant Information section