text.skipToContent text.skipToNavigation

Manufacturer Part #

A6983NQTR

Switching Voltage Regulators Automotive-grade 38V 3 A synchronous step-down conv

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics A6983NQTR - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 3.5V to 38V
Output Current-Max: 3A
Output Type: Adjustable
Switching Frequency-Max: 2.3MHz
Operating Temp Range: -40°C to +150°C
No. of Outputs: 1
Quiescent Current: 500µA
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Product Status: Active
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$4,530.00
USD
Quantity
Unit Price
3,000+
$1.51