text.skipToContent text.skipToNavigation

Manufacturer Part #

AP61102Z6-7

AP61102: 2.3V TO 5.5V INPUT, 1A LOW IQ SYNCHRONOUS BUCK CONVERTER

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2606
Product Specification Section
Diodes Incorporated AP61102Z6-7 - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2.3V to 5.5V
Output Current-Max: 1A
Output Voltage Range: 0.6V to 3.6V
Output Type: Adjustable
Switching Frequency-Max: 2.7MHz
Operating Temp Range: -40°C to +85°C
Efficiency: 89%
No. of Outputs: 1
Quiescent Current: 620µA
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Product Status: Active
Package Style:  SOT-563
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$226.50
USD
Quantity
Unit Price
3,000
$0.0755
6,000
$0.0743
12,000
$0.073
15,000
$0.0727
45,000+
$0.0703
Product Variant Information section