text.skipToContent text.skipToNavigation

Manufacturer Part #

BD9845FV-E2

BD Series 3.6 to 35 V 1500 kHz Buck SMT Switching Regulator - SSOP-B14

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BD9845FV-E2 - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 3.6V to 35V
Output Current-Max: 13mA
Switching Frequency-Max: 1.5MHz
Package Style:  SSOP-B14
Mounting Method: Surface Mount
Features & Applications

The BD9845FV-E2 is a single/dual-output high frequency step-down switching regulator controller by pulse width modulation system. Available in a SSOP-B14 package.

Features:

  • High voltage resistance input (Vcc=35 V)
  • FET driver circuit is contained (step-down circuit 1 output)
  • Error amplifier reference voltage (1.0 V±1%) and REG output circuit (2.5 V) are contained
  • Over current detection circuit is contained
  • Soft start and pause period can be adjusted
  • Three modes of standby, master, and slave can be switched. (ices=0 μA typ in standby mode.)
  • ON / OFF control is enabled independently for each channel (DT terminal)

Applications:

  • Smartphone / Tablet PCs
  • Mobile Phone (IC)
  • Mobile Phone (Discretes / Optoelectronics / Modules)
  • Camera Module System for Mobile-phone (IC)
  • Notebook PC (IC)
  • Portable Audio (IC)
  • Bluetooth Module (IC)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,705.00
USD
Quantity
Unit Price
2,500+
$0.682
Product Variant Information section