text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL85415FRZ

ISL85415 Series Wide VIN 500mA Synchronous Buck Regulator-12 Ld DFN

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL85415FRZ - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 3V to 36V
Output Current-Max: 500mA
Output Voltage Range: 0.6V to 34V
Switching Frequency-Max: 500kHz
Package Style:  DFN-12
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1500
Multiple Of:
75
Total
$1,455.00
USD
Quantity
Unit Price
75
$0.985
1,500
$0.97
2,250
$0.965
3,000
$0.955
3,750+
$0.94
Product Variant Information section