Manufacturer Part #
L7986A
L7986 Series 38 V 3 A Adjustable Step-Down Switching Regulator - HSOP-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Tube Package Style:HSOP-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics L7986A - Product Specification
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
STMicroelectronics L7986A - Technical Attributes
Attributes Table
| Topology: | Buck |
| Input Voltage: | 4.5V to 38V |
| Output Current-Max: | 3A |
| Output Voltage Range: | 0.6V to 38V |
| Output Type: | Adjustable |
| Switching Frequency-Max: | 1MHz |
| Operating Temp Range: | -40°C to +150°C |
| Duty Cycle-Max: | 100% |
| No. of Outputs: | 1 |
| Quiescent Current: | 2.4mA |
| Storage Temperature Range: | -55°C to +150°C |
| Moisture Sensitivity Level: | 3 |
| Package Style: | HSOP-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
2,000+
$1.37
Product Variant Information section
Available Packaging
Package Qty:
2000 per Tube
Package Style:
HSOP-8
Mounting Method:
Surface Mount