text.skipToContent text.skipToNavigation

Manufacturer Part #

MC34163DWR2G

MC34163 Series 40V 3.4A 54kHz Step-Up/Down/Inverting Switching RegulatorSOIC-16W

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC34163DWR2G - Technical Attributes
Attributes Table
Topology: Buck/Boost/Inverting
Input Voltage: 2.5V to 40V
Output Current-Max: 3.4A
Output Voltage Range: 1.25V to 40V
Output Type: Adjustable
Switching Frequency-Max: 54kHz
Operating Temp Range: 0°C to 70°C
No. of Outputs: 1
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-16W
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,470.00
USD
Quantity
Unit Price
1,000
$1.47
2,000+
$1.45
Product Variant Information section