text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP1258-E/MF

MCP1258 Series 3.3 V Low-Ripple Charge Pump w/ Low Current Sleep/Bypass - DFN-10

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP1258-E/MF - Technical Attributes
Attributes Table
Topology: Charge Pump
Input Voltage: 1.8V to 3.6V
Output Current-Max: 100mA
Switching Frequency-Max: 650kHz
Package Style:  DFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
360
Multiple Of:
120
Total
$586.80
USD
Quantity
Unit Price
120
$1.66
360
$1.63
1,200
$1.61
1,800+
$1.59
Product Variant Information section