text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC2169BYMM

MIC2169 Series 14.5 V 500 kHz PWM Synchronous Buck Control IC - MSOP-10

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC2169BYMM - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 3V to 14.5V
Switching Frequency-Max: 500kHz
Package Style:  MSOP-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
500
Multiple Of:
100
Total
$1,045.00
USD
Quantity
Unit Price
100
$2.12
300
$2.09
1,000
$2.06
1,500+
$2.04
Product Variant Information section