text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC2198YML

MIC2198 Series 32 V 500 kHz 20 A SMT Synchronous Buck Controller - MLF-12

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC2198YML - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.5V to 32V
Output Current-Max: 20A
Switching Frequency-Max: 500kHz
Package Style:  MLF-12
Mounting Method: Surface Mount
Features & Applications

The MIC2198YML is a 500 kHz synchronous buck DC-to-DC controller, available in small 4mm × 4mm MLF 12-pin package.

This device operates from a wide 4.5V to 32V input and can be programmed for output voltages from 0.8V to 6V and it makes this as an ideal solution for point-of-load DC-to-DC conversion in 5V, 12V and higher systems.

Features:

  • 4.5 V to 32 V input range
  • 4 mm × 4 mm MLF™ package
  • 500 kHz PWM operation
  • >90% efficiency
  • Output voltage adjustable down to 0.8 V
  • 20A output current capability
  • Drives all N-Channel MOSFETs
  • Logic controlled micropower shutdown
  • Cycle-by-cycle current limiting
  • Adjustable undervoltage lockout
  • Frequency foldback over current protection

Applications:

  • Point-of-load DC-to-DC conversion from 5V, 12V and higher supplies
  • Telecom equipment
  • Wireless modems
  • Servers
  • Base stations
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
300
Multiple Of:
75
Total
$1,125.00
USD
Quantity
Unit Price
75
$3.82
150
$3.78
300
$3.75
375
$3.74
1,125+
$3.67
Product Variant Information section