text.skipToContent text.skipToNavigation

Manufacturer Part #

MP1472GJ-Z

2A, 18V Sync Rectified Step-Down Converter

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP1472GJ-Z - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.75V to 18V
Output Current-Max: 2A
Output Voltage Range: 0.923V to 15V
Switching Frequency-Max: 375kHz
Package Style:  TSOT-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$3,930.00
USD
Quantity
Unit Price
3,000+
$1.31
Product Variant Information section