text.skipToContent text.skipToNavigation

Manufacturer Part #

MP2329GG-P

4.5 to 24V, 6.5A, 105A Low IQ, Synchronous Buck Converter

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP2329GG-P - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.5V to 24V
Output Current-Max: 6.5A
Output Voltage Range: 0.6V to 13V
Switching Frequency-Max: 700kHz
Operating Temp Range: -40°C to +125°C
Quiescent Current: 105µA
Storage Temperature Range: -65°C to +150°C
Load Regulation (%): 5%
Package Style:  QFN-11
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$550.00
USD
Quantity
Unit Price
500
$1.10
1,000
$1.09
1,500
$1.08
2,500+
$1.07
Product Variant Information section