text.skipToContent text.skipToNavigation

Manufacturer Part #

MP2560DN-LF-Z

MP2560 Series 42 V 2.5 A 4.8 MHz Surface Mount Step-Down Converter - SOIC-8E

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP2560DN-LF-Z - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.5V to 42V
Output Current-Max: 2.5A
Output Voltage Range: 0.8V to 39V
Switching Frequency-Max: 4.8MHz
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,900.00
USD
Quantity
Unit Price
2,500+
$1.56
Product Variant Information section