text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP1076P065G

HV SWITCHER FOR LOW POWER

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCP1076P065G - Technical Attributes
Attributes Table
Topology: Switchmode
Input Voltage: 7.7V to 8.5V
Output Current-Max: 650mA
Switching Frequency-Max: 71kHz
Package Style:  PDIP-7
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
4000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,540.00
USD
Quantity
Unit Price
50
$0.415
200
$0.40
1,000
$0.39
2,000
$0.385
6,250+
$0.37
Product Variant Information section