Manufacturer Part #
SY26406FCC
DC/DC REGULATOR 100V/0.6A, 200kHz-600kHz, FCCM, 1.225Vre
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Silergy | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8EP Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Silergy SY26406FCC - Technical Attributes
Attributes Table
| Topology: | Buck |
| Input Voltage: | 7V to 100V |
| Output Current-Max: | 0.6A |
| Output Type: | Adjustable |
| Switching Frequency-Max: | 650kHz |
| Operating Temp Range: | -40°C to +85°C |
| No. of Outputs: | 1 |
| Storage Temperature Range: | -65°C to +150°C |
| Product Status: | Active |
| Package Style: | SOIC-8EP |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,500+
$1.76
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8EP
Mounting Method:
Surface Mount