text.skipToContent text.skipToNavigation

Manufacturer Part #

STM6904TZEDS6F

STM6904 Series 2.333 V, 3.078 V Adj, Adj Quad Ultralow Voltage Supervisor-MSOP-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM6904TZEDS6F - Technical Attributes
Attributes Table
Type: Multi-Voltage Supervisor
No of Outputs: Single
Threshold Voltage: 3.078, 2.333V
Supply Voltage-Max: 5.5V
Reset Timeout: 210ms
Output Type: Open Drain
No. of Monitors: 4
Supply Current-Max: 14µA
Output Current: 20µA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$4,480.00
USD
Quantity
Unit Price
4,000+
$1.12
Product Variant Information section