text.skipToContent text.skipToNavigation

Manufacturer Part #

TC1232EPA

TC1232 Series 4.37 V 250 ms Fully Integrated Processor Supervisor - DIP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC1232EPA - Technical Attributes
Attributes Table
No of Outputs: Single
Threshold Voltage: 4.37|V
Supply Voltage-Max: 5.5V
Reset Timeout: 250ms
Package Style:  DIP-8
Mounting Method: Through Hole
Features & Applications
The TC1232EPA is a 4.37 V  and 250 ms Fully Integratd Processor Supervisor or Microprocessor Monitor, available in DIP-8 package.

It provides three important functions to safeguard processor sanity: precision power on/off reset control, watchdog timer and external reset override.

Features:

  • Precision Voltage Monitor- Adjustable +4.5 V or +4.75 V
  • Reset Pulse Width- 250 msec minimum
  • No External Components
  • Adjustable Watchdog Timer- 150 msec minimum
  • Operating Voltage 4 V to 5.5 V
  • Debounced Manual Reset Input for External Override
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
540
Multiple Of:
60
Total
$675.00
USD
Quantity
Unit Price
20
$1.29
50
$1.28
150
$1.26
500
$1.25
1,500+
$1.22
Product Variant Information section