Manufacturer Part #
PI7C9X2G304SLBFDE
3-Port, 4-Lane, Slimlin PCIe2.0 Packet Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Pericom Saronix-eCera | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:90 per Tray Package Style:LQFP-128 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2416 | ||||||||||
Product Specification Section
Pericom Saronix-eCera PI7C9X2G304SLBFDE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A991.b.4.a
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Pericom Saronix-eCera PI7C9X2G304SLBFDE - Technical Attributes
Attributes Table
| Type: | PCIe Switch |
| Clock Frequency-Max: | 100MHz |
| No of Lanes: | 4 |
| No of Ports: | 3 |
| Data Rate: | 5Gbps |
| Interface Type: | SMBUS |
| Supply Voltage-Nom: | 0.95V to 1.1V |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| Package Style: | LQFP-128 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
90
$5.12
180
$5.10
270
$5.08
360
$5.07
450+
$5.04
Product Variant Information section
Available Packaging
Package Qty:
90 per Tray
Package Style:
LQFP-128
Mounting Method:
Surface Mount