Manufacturer Part #
PI2MEQX2505ZHEX
PI2MEQX Series Buffer 5 Channel ReDriver 2.5Gbps TQFN-28
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Pericom Saronix-eCera | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3500 per Reel Package Style:TQFN-28 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Pericom Saronix-eCera PI2MEQX2505ZHEX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Pericom Saronix-eCera PI2MEQX2505ZHEX - Technical Attributes
Attributes Table
| Supply Voltage-Nom: | 1.62V to 1.98V |
| No of Functions / Channels: | 4 |
| Interface Type: | I2C |
| Data Rate: | 2.5Gbps |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| No of Terminals: | 28 |
| Package Style: | TQFN-28 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,500+
$0.73
Product Variant Information section
Available Packaging
Package Qty:
3500 per Reel
Package Style:
TQFN-28
Mounting Method:
Surface Mount