Manufacturer Part #
KSZ8842-PMQLI
3.5 V 2-Port Ethernet Switch with PCI Interface - PQFP-128
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:66 per Tray Package Style:PQFP-128 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2332 | ||||||||||
Product Specification Section
Microchip KSZ8842-PMQLI - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
Taiwan
HTS Code:
8542.39.00.70
ECCN:
5A991.b.1
This item may be subject to export licensing controls.
PCN Information:
Part Status:
Active
Active
Microchip KSZ8842-PMQLI - Technical Attributes
Attributes Table
| Supply Voltage-Nom: | 3.1V to 3.5V |
| No of Functions / Channels: | 2 |
| Interface Type: | PCI |
| Package Style: | PQFP-128 |
| Mounting Method: | Surface Mount |
Features & Applications
The KSZ8442-PMQLI is a 2-Port Ethernet Switch with PCI Interface. It can be configured as a low-latency repeater in latency critical Embedded or Industrial Ethernet applications.
Features:
- Non-blocking switch fabric assures fast packet delievery by utilizing a 1K entry forwarding table
- Fully complaint to the IEEE 802.3u standard
- Full-duplex IEEE 802.3x flow control (pause) with force mode option
- Half-duplex back pressure flowcontrol
Applications:
- Industrial applications for daisy chaining multiple devices
- Industrial control in latency critical applications
- Port redundancy and port monitoring
- Security cameras
- VoIP phone and ATA adaptors
Pricing Section
Global Stock:
660
USA:
660
Factory Lead Time:
10 Weeks
Quantity
Unit Price
66+
$16.44
Product Variant Information section
Available Packaging
Package Qty:
66 per Tray
Package Style:
PQFP-128
Mounting Method:
Surface Mount