text.skipToContent text.skipToNavigation

Manufacturer Part #

DF005SA-E3/77

DF005SA Series 1 A 50 V Miniature Glass Passivated Single-Phase Bridge Rectifier

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay DF005SA-E3/77 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 50V
Peak Current-Max: 30A
Reverse Current-Max: 5µA
Forward Voltage: 1.1V
Package Style:  DFS-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$576.00
USD
Quantity
Unit Price
1,500
$0.194
3,000
$0.192
4,500
$0.19
6,000
$0.189
7,500+
$0.186
Product Variant Information section