text.skipToContent text.skipToNavigation

Manufacturer Part #

BAR6404WH6327XTSA1

BAR6404W Series 150 V 100 mA 250 mW Surface Mount RF PIN Diode - SOT-323

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BAR6404WH6327XTSA1 - Technical Attributes
Attributes Table
Configuration: Single
Forward Voltage: 1.1V
Average Forward Current-Max: 100mA
Power Dissipation: 250mW
Diode Capacitance-Nom: 0.35pF
Resistance: 1.35Ω
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
9000
Multiple Of:
3000
Total
$765.00
USD
Quantity
Unit Price
3,000
$0.0864
6,000
$0.085
12,000
$0.0836
15,000
$0.0831
45,000+
$0.0804
Product Variant Information section