text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT1504WH6327XTSA1

DIODE SCHOTTKY 4V 110MA SOT323

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BAT1504WH6327XTSA1 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 110mA
Reverse Voltage-Max [Vrrm]: 4V
Reverse Current-Max: 5µA
Forward Voltage: 0.35V
Diode Capacitance-Max: 0.35pF
Operating Temp Range: -55°C to +150°C
Power Dissipation: 0.1W
Configuration: Dual
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$573.00
USD
Quantity
Unit Price
3,000
$0.191
6,000
$0.189
9,000
$0.187
12,000
$0.186
15,000+
$0.183
Product Variant Information section