text.skipToContent text.skipToNavigation

Manufacturer Part #

RB056L-40TE25

RB056L Series 40 V 3 A Surface Mount Schottky Barrier Diode - SOD-106

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2537
Product Specification Section
ROHM RB056L-40TE25 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Peak Current-Max: 70A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 50µA
Forward Voltage: 0.67V
Package Style:  SOD-106
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$139.20
USD
Quantity
Unit Price
1,500
$0.0928
3,000
$0.0912
6,000
$0.0896
7,500
$0.0891
22,500+
$0.086
Product Variant Information section