text.skipToContent text.skipToNavigation

Manufacturer Part #

RBR1MM60ATFTR

Schottky Barrier Diode (AEC-Q101 Qualified)

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM RBR1MM60ATFTR - Technical Attributes
Attributes Table
Product Status: Active
Average Rectified Current-Max: 1A
Peak Current-Max: 20A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 75µA
Forward Voltage: 0.53V
Configuration: Single
Package Style:  SOD-123FL
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
36000
Multiple Of:
3000
Total
$2,872.80
USD
Quantity
Unit Price
3,000
$0.0846
6,000
$0.0831
9,000
$0.0823
12,000
$0.0817
15,000+
$0.0798
Product Variant Information section