Manufacturer Part #
STPS1545CT
STPS1545C Series Dual 7.5 A 45 V Schottky Rectifier - TO-220AB
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:TO-220-3 (TO-220AB) Mounting Method:Flange Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STPS1545CT - Product Specification
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
STMicroelectronics STPS1545CT - Technical Attributes
Attributes Table
| Package Style: | TO-220-3 (TO-220AB) |
| Mounting Method: | Flange Mount |
Features & Applications
The STPS1545CT is a Dual center tap Schottky rectifier suited for switch mode power supply and high frequency DC to DC converters.
Packaged either in TO-220AB, D2PAK, I2PAK, or DPAK, this device is especially intended for use in low voltage, high frequency inverters, free wheeling and polarity protection applications.
Features:
- Very small conduction losses
- Negligible switching losses
- Extremely fast switching
- Avalanche capability specified
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
100
$0.275
250
$0.27
1,000
$0.26
5,000+
$0.25
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Flange Mount