Manufacturer Part #
ZHCS500TA
ZHCS500 Series 500 mA 40 V 40 uA High Current Schottky Barrier Diode - SOT-23
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated ZHCS500TA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated ZHCS500TA - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 500mA |
| Peak Current-Max: | 6.75A |
| Reverse Voltage-Max [Vrrm]: | 40V |
| Reverse Current-Max: | 40µA |
| Forward Voltage: | 465mV |
| Power Dissipation: | 330mW |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
The ZHCS500TA is a 40 V Surface mount Schottky barrier diode.
Features:
- Low VF
- High Current Capability (IF = 500 mA)
- Miniature Surface Mount Package
- Lead-Free Finish; RoHS Compliant
- Halogen and Antimony Free. “Green” Device
- Qualified to AEC-Q101 Standards for High Reliability
Applications:
- DC – DC Converters
- Mobile Telecomms
- PCMCIA
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000
$0.115
6,000
$0.114
9,000
$0.113
15,000
$0.112
30,000+
$0.11
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount