Manufacturer Part #
B340-13-F
B340 Series 40 V 3 A Surface Mount Schottky Barrier Rectifier - SMC
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SMC (DO-214AB) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2329 | ||||||||||
Product Specification Section
Diodes Incorporated B340-13-F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated B340-13-F - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 3A |
| Peak Current-Max: | 100A |
| Reverse Voltage-Max [Vrrm]: | 40V |
| Reverse Current-Max: | 0.5mA |
| Forward Voltage: | 0.5V |
| Package Style: | SMC (DO-214AB) |
| Mounting Method: | Surface Mount |
Features & Applications
The B340B-13-F is a part of B340 Series High Efficiency 40 V 3 A Surface Mount Schottky Barrier Rectifier available in a SMC package. It has an Operating Temperature Ranging between -55 to +125 °C.
Product Features:
- Guard Ring Die Construction for Transient Protection
- Ideally Suited for Automatic Assembly
- Low Power Loss, High Efficiency
- Surge Overload Rating to 100A Peak
- For Use in Low Voltage, High Frequency
- Inverters, Free Wheeling, and Polarity
- Protection Application
- Operating Temperature Range is -55 to +125 °C
- Storage Temperature Range is -55 to +150 °C
- Peak Reverse DC Blocking Voltage is 40 V
- Average Rectified Output Current is 3 A
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.077
6,000
$0.0757
12,000
$0.0745
15,000
$0.0741
45,000+
$0.0716
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SMC (DO-214AB)
Mounting Method:
Surface Mount