text.skipToContent text.skipToNavigation

Manufacturer Part #

PMEG6020ER,115

PMEG6020 Series 60 V 2 A SMT Llow VF MEGA Schottky Barrier Rectifier - SOD-123W

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2442
Product Specification Section
Nexperia PMEG6020ER,115 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Peak Current-Max: 50A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 150µA
Forward Voltage: 460mV
Package Style:  SOD-123W
Mounting Method: Surface Mount
Pricing Section
Global Stock:
945,000
Singapore:
945,000
84,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$348.00
USD
Quantity
Unit Price
3,000
$0.116
6,000
$0.115
9,000
$0.114
15,000
$0.113
30,000+
$0.111
Product Variant Information section