text.skipToContent text.skipToNavigation

Manufacturer Part #

V20PL60-M3/86A

Diode Schottky 60V 5.5A Surface Mount TO-277A (SMPC)

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay V20PL60-M3/86A - Technical Attributes
Attributes Table
Type: Schottky
Configuration: Single
Average Rectified Current-Max: 5.5A
Reverse Current-Max: 4mA
Forward Voltage: 590mV
Reverse Voltage-Max [Vrrm]: 60V
Peak Current-Max: 240A
Operating Temp Range: -40°C to +150°C
Package Style:  TO-277A
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
3000
Multiple Of:
1500
Total
$1,380.00
USD
Quantity
Unit Price
1,500
$0.47
3,000+
$0.46
Product Variant Information section