text.skipToContent text.skipToNavigation

Manufacturer Part #

1N5398-E3/54

1N5398 Series 800 V 1.5A Through Hole General Purpose Plastic Rectifier-DO-204AL

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 1N5398-E3/54 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1.5A
Forward Voltage: 1.4V
Reverse Voltage-Max [Vrrm]: 800V
Reverse Current-Max: 5µA
Peak Current-Max: 50A
Package Style:  DO-41 (DO-204AL)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
22000
Multiple Of:
5500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$866.80
USD
Quantity
Unit Price
5,500
$0.0408
11,000
$0.0401
16,500
$0.0397
22,000
$0.0394
27,500+
$0.0386
Product Variant Information section