Manufacturer Part #
RRE02VSM6STR
RRE02VSM6S Series 600 V 200 mA SMT Standard Rectifier Diode -TUMD2SM
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM RRE02VSM6STR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
PCN Update
10/25/2024 Details and Download
Wafer Doping/Material Change
09/05/2024 Details and Download
Part Status:
Active
Active
ROHM RRE02VSM6STR - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 200mA |
| Forward Voltage: | 0.97V |
| Reverse Voltage-Max [Vrrm]: | 600V |
| Reverse Current-Max: | 1µA |
| Peak Current-Max: | 1A |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000
$0.0432
6,000
$0.0425
12,000
$0.0418
15,000
$0.0416
45,000+
$0.0402
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount