text.skipToContent text.skipToNavigation

Manufacturer Part #

RRE02VSM6STR

RRE02VSM6S Series 600 V 200 mA SMT Standard Rectifier Diode -TUMD2SM

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Date Code:
Product Specification Section
ROHM RRE02VSM6STR - Technical Attributes
Attributes Table
Average Rectified Current-Max: 200mA
Forward Voltage: 0.97V
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 1µA
Peak Current-Max: 1A
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$138.90
USD
Quantity
Unit Price
3,000
$0.0463
6,000
$0.0455
12,000
$0.0448
15,000
$0.0445
45,000+
$0.0431