text.skipToContent text.skipToNavigation

Manufacturer Part #

1N4148UBCA

Diode Switching 75V 0.2A 3-Pin UB Waffle

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 1N4148UBCA - Technical Attributes
Attributes Table
Type: Standard
Configuration: Dual
Reverse Current-Max: 0.5µA
Forward Voltage: 1.2V
Reverse Voltage-Max [Vrrm]: 100V
Reverse Recovery Time-Max: 20ns
Diode Capacitance-Max: 4pF
Peak Current-Max: 0.5µA
Operating Temp Range: -65°C to +200°C
Package Style:  SMD-3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$2,299.00
USD
Quantity
Unit Price
1
$24.14
4
$23.80
15
$23.49
25
$23.37
50+
$22.99
Product Variant Information section