text.skipToContent text.skipToNavigation

Manufacturer Part #

DA221TL

DA221 Series 20 V 100 mA 150 mW SMT Ultra High-Speed Switching Diode-EMD-3

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM DA221TL - Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: 20V
Power Dissipation: 150mW
Average Forward Current-Max: 100mA
Peak Current-Max: 300mA
Package Style:  EMD-3
Mounting Method: Surface Mount
Features & Applications

The DA221TL is a 20 V 200 mA Ultra High-speed Switching Diode available in Surface mount SC75A Package.

Features:

  • Ultra Small mold type (EMD3)
  • High reliability

Applications:

  • Ultra high speed switching
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$118.50
USD
Quantity
Unit Price
3,000
$0.0395
6,000
$0.0388
12,000
$0.0382
15,000
$0.038
45,000+
$0.0368
Product Variant Information section