text.skipToContent text.skipToNavigation

Manufacturer Part #

1N5802

1N5802 Series 50 V 1 A Through Hole Ultrafast Recovery Glass Rectifier

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 1N5802 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 35A
Reverse Voltage-Max [Vrrm]: 50V
Reverse Current-Max: 1µA
Forward Voltage: 0.875V
Configuration: Single
Diode Capacitance-Max: 25pF
Reverse Recovery Time-Max: 25ns
Thermal Resistance: 36°C/W
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
294
Multiple Of:
1
Total
$1,625.82
USD
Quantity
Unit Price
4
$5.75
15
$5.69
40
$5.64
100
$5.60
250+
$5.53
Product Variant Information section