Manufacturer Part #
BYV27-200-TAP
BYV27-200 Series 2 A 200 V 25 ns Through Hole Ultrafast Power Rectifier - SOD-57
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Ammo Pack Package Style:SOD-57 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2518 | ||||||||||
Product Specification Section
Vishay BYV27-200-TAP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay BYV27-200-TAP - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 2A |
| Peak Current-Max: | 50A |
| Reverse Voltage-Max [Vrrm]: | 200V |
| Reverse Current-Max: | 100µA |
| Forward Voltage: | 1.07V |
| Configuration: | Single |
| Forward RMS Current [If rms]: | 15A |
| Reverse Recovery Time-Max: | 25ns |
| Operating Temp Range: | -55°C to +175°C |
| Storage Temperature Range: | -55°C to +175°C |
| Package Style: | SOD-57 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
5,000+
$0.245
Product Variant Information section
Available Packaging
Package Qty:
5000 per Ammo Pack
Package Style:
SOD-57
Mounting Method:
Through Hole