text.skipToContent text.skipToNavigation

Manufacturer Part #

BZT52C20LP-7

BZT52C Series 20 V 250 mW Surface Mount Voltage Regulator Diode - X1-DFN1006-2

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated BZT52C20LP-7 - Technical Attributes
Attributes Table
Power Dissipation: 250mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 0.1µA
Voltage Tolerance: 6%
Impedance: 55Ω
Operating Temp Range: -65°C to +150°C
Zener Current: 5mA
Voltage Temperature Coefficient (°C): 14.4mV/°C
Configuration: Single
Height - Max: 0.53mm
Dimension: L  1.07mm x W  0.67mm
Working Voltage-Nom: 20V
No of Terminals: 2
Package Style:  DFN-1006-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
81,000
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$267.90
USD
Quantity
Unit Price
3,000
$0.0893
6,000
$0.0877
9,000
$0.0868
12,000
$0.0862
15,000+
$0.0842
Product Variant Information section