text.skipToContent text.skipToNavigation

Manufacturer Part #

MMSZ5234B-E3-08

MMSZ5234 Series 6.2 V ±5% 500 mW SMT Small Signal Zener Diode - SOD-123

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MMSZ5234B-E3-08 - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 5µA
Voltage Tolerance: 5%
Impedance:
Operating Temp Range: -55°C to +150°C
Configuration: Single
Height - Max: 1.25mm
Dimension: L  2.85mm x W  1.7mm
Working Voltage-Nom: 6.2V
No of Terminals: 2
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
21000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$688.80
USD
Quantity
Unit Price
3,000
$0.0338
9,000
$0.033
12,000
$0.0328
30,000
$0.0321
45,000+
$0.0314
Product Variant Information section